SPD24RM20 | |
---|---|
DigiKey Part Number | 1864-2847-ND |
Manufacturer | |
Manufacturer Product Number | SPD24RM20 |
Description | AC/DC CONVERTER 24VDC 480W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | SPD Power Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,871.84000 | ¥1,871.84 |
10 | ¥1,778.24400 | ¥17,782.44 |