RGS1A60D50KEM | |
---|---|
DigiKey Part Number | 1864-RGS1A60D50KEM-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D50KEM |
Description | SSR 600V 50A 1200VP-E MNTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 150 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,456.95000 | ¥1,456.95 |
10 | ¥1,384.10100 | ¥13,841.01 |
50 | ¥1,311.25900 | ¥65,562.95 |