RGC3A60D65GGEDF | |
---|---|
DigiKey Part Number | 1864-1211-ND |
Manufacturer | |
Manufacturer Product Number | RGC3A60D65GGEDF |
Description | RELAY SSR 32VDC IN 3PH 600V 66A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC3A60D65GGEDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 66 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,130.60000 | ¥5,130.60 |
10 | ¥4,874.08300 | ¥48,740.83 |