RGC2A60A25KKE | |
---|---|
DigiKey Part Number | 1864-RGC2A60A25KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGC2A60A25KKE |
Description | 2P -SSC-AC IN-ZC 600V 3X25A 1200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,279.28000 | ¥2,279.28 |
10 | ¥2,165.31200 | ¥21,653.12 |