PUA01CB23500V | |
---|---|
DigiKey Part Number | 1864-1127-ND |
Manufacturer | |
Manufacturer Product Number | PUA01CB23500V |
Description | OVERVOLT MONITOR RELAY 500V ADJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC, Voltage Sensing AC/DC 115 ~ 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC, Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 2 ~ 500V AC/DC | |
Delay Time | - | |
Voltage - Supply | 115 ~ 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,300.69000 | ¥1,300.69 |
5 | ¥1,235.65200 | ¥6,178.26 |
10 | ¥1,196.63100 | ¥11,966.31 |
25 | ¥1,157.61400 | ¥28,940.35 |