PH18CNB20PAM1SA | |
---|---|
DigiKey Part Number | 1864-1019-ND |
Manufacturer | |
Manufacturer Product Number | PH18CNB20PAM1SA |
Description | SENSOR REFLECTIVE 200MM PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Connector, M18, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,071.15000 | ¥1,071.15 |
5 | ¥1,017.59600 | ¥5,087.98 |
10 | ¥985.46100 | ¥9,854.61 |
25 | ¥953.33000 | ¥23,833.25 |