ICS05S23F15M5PO | |
---|---|
DigiKey Part Number | 1864-ICS05S23F15M5PO-ND |
Manufacturer | |
Manufacturer Product Number | ICS05S23F15M5PO |
Description | IND PROX M5 SHORT 1.5MM PNP NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.051" (1.3mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 4.5kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥714.10000 | ¥714.10 |
5 | ¥678.39800 | ¥3,391.99 |
10 | ¥656.97400 | ¥6,569.74 |
25 | ¥635.55440 | ¥15,888.86 |