ICS05S23F15A2NO | |
---|---|
DigiKey Part Number | 1864-ICS05S23F15A2NO-ND |
Manufacturer | |
Manufacturer Product Number | ICS05S23F15A2NO |
Description | IND PROX M5 SHORT 1.5MM NPN NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.051" (1.3mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 4.5kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.09000 | ¥612.09 |
5 | ¥581.48400 | ¥2,907.42 |
10 | ¥563.12100 | ¥5,631.21 |
25 | ¥544.76120 | ¥13,619.03 |