ICS05S23F08A2NO | |
---|---|
DigiKey Part Number | 1864-ICS05S23F08A2NO-ND |
Manufacturer | |
Manufacturer Product Number | ICS05S23F08A2NO |
Description | IND PROX M5 SHORT 0.8MM NPN NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 6kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.09000 | ¥595.09 |
5 | ¥565.33000 | ¥2,826.65 |
10 | ¥547.47800 | ¥5,474.78 |
25 | ¥529.62920 | ¥13,240.73 |