GFX11 | |
---|---|
DigiKey Part Number | 1864-1302-ND |
Manufacturer | |
Manufacturer Product Number | GFX11 |
Description | CONTACTS AUX 1NO/1NC FRONT MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contact Block GMS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Contact Block | |
For Use With/Related Products | GMS Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.54000 | ¥246.54 |
10 | ¥234.20900 | ¥2,342.09 |
50 | ¥221.88180 | ¥11,094.09 |
100 | ¥214.48650 | ¥21,448.65 |