CGMS-12D-24S-10 | |
---|---|
DigiKey Part Number | 1864-1595-ND |
Manufacturer | |
Manufacturer Product Number | CGMS-12D-24S-10 |
Description | CONTACTOR DC COIL 1NO AUX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.39000 | ¥375.39 |
10 | ¥356.61900 | ¥3,566.19 |
50 | ¥337.84960 | ¥16,892.48 |
100 | ¥326.58880 | ¥32,658.88 |