CB32CLN20RVAX | |
---|---|
DigiKey Part Number | CB32CLN20RVAX-ND |
Manufacturer | |
Manufacturer Product Number | CB32CLN20RVAX |
Description | SENSOR PROX CAPACITIVE 20MM CYL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | Relay | |
Response Frequency | 5Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 230VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 40°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥3,485.49800 | ¥17,427.49 |