CA30CLN12MT | |
---|---|
DigiKey Part Number | 1864-1517-ND |
Manufacturer | |
Manufacturer Product Number | CA30CLN12MT |
Description | SENSOR PROX CAPACITIVE 12MM CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | Relay | |
Response Frequency | 1Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,768.25000 | ¥1,768.25 |
5 | ¥1,679.84000 | ¥8,399.20 |
10 | ¥1,626.80100 | ¥16,268.01 |
25 | ¥1,573.75200 | ¥39,343.80 |