CA30CLC30BPM1 | |
---|---|
DigiKey Part Number | 1864-1515-ND |
Manufacturer | |
Manufacturer Product Number | CA30CLC30BPM1 |
Description | SENSOR PROX CAP 30MM IP68 CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | NPN/PNP-NC/NO, 3-Wire | |
Response Frequency | 15Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,859.55000 | ¥3,859.55 |
5 | ¥3,666.57400 | ¥18,332.87 |
10 | ¥3,550.79700 | ¥35,507.97 |