CA30CAF16PAM1 | |
---|---|
DigiKey Part Number | 1864-1038-ND |
Manufacturer | |
Manufacturer Product Number | CA30CAF16PAM1 |
Description | SENSOR PROX CAPACITIVE 16MM CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CA30CAF16PAM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69k, NEMA 1,2 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,499.36000 | ¥2,499.36 |
5 | ¥2,374.39000 | ¥11,871.95 |
10 | ¥2,299.41800 | ¥22,994.18 |
25 | ¥2,224.43840 | ¥55,610.96 |