CA18CAN12NAM1 | |
---|---|
DigiKey Part Number | CA18CAN12NAM1-ND |
Manufacturer | |
Manufacturer Product Number | CA18CAN12NAM1 |
Description | SENSOR PROX CAP 3-12MM CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
EDA/CAD Models | CA18CAN12NAM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.472" (3mm ~ 12mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69k, NEMA 1,2 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,413.32800 | ¥7,066.64 |