CA18CAF08PCDU | |
---|---|
DigiKey Part Number | CA18CAF08PCDU-ND |
Manufacturer | |
Manufacturer Product Number | CA18CAF08PCDU |
Description | SENSOR PROX CAPACITIVE 8MM CYL |
Customer Reference | |
EDA/CAD Models | CA18CAF08PCDU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NC, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69k, NEMA 1,2 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |