CA2-B0-46-620-121-CG | |
---|---|
DigiKey Part Number | CA2-B0-46-620-121-CG-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-46-620-121-CG |
Description | CIR BRKR 20A 240VAC 125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL489 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,459.97000 | ¥1,459.97 |
5 | ¥1,383.12200 | ¥6,915.61 |
10 | ¥1,306.29300 | ¥13,062.93 |