3MN-C3-3 | |
---|---|
DigiKey Part Number | 432-3MN-C3-3-ND |
Manufacturer | |
Manufacturer Product Number | 3MN-C3-3 |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3MN-C3-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 3MN Series | |
Mounting Type | Snap Fit | |
Size | 11.70mm L x 11.70mm W x 4.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
629 | ¥2.86690 | ¥1,803.28 |