2M1-SP1-T2-B3-M2RE | |
---|---|
DigiKey Part Number | 432-2M1-SP1-T2-B3-M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T2-B3-M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T2-B3-M2RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.36900 | ¥413.69 |
25 | ¥39.30520 | ¥982.63 |
50 | ¥37.65020 | ¥1,882.51 |
100 | ¥36.40880 | ¥3,640.88 |
250 | ¥34.54652 | ¥8,636.63 |
500 | ¥31.85748 | ¥15,928.74 |
1,000 | ¥30.40936 | ¥30,409.36 |