CPFBZ-A2C5-32.768KD12.5 | |
---|---|
DigiKey Part Number | 370-1058-2-ND - Tape & Reel (TR) 370-1058-1-ND - Cut Tape (CT) 370-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFBZ-A2C5-32.768KD12.5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.146" W (8.70mm x 3.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.88320 | ¥294.16 |
100 | ¥5.19930 | ¥519.93 |
500 | ¥4.92540 | ¥2,462.70 |
1,000 | ¥4.10449 | ¥4,104.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96769 | ¥11,903.07 |
6,000 | ¥3.83086 | ¥22,985.16 |
15,000 | ¥3.69404 | ¥55,410.60 |