10620 | |
---|---|
DigiKey Part Number | 1066-1062-ND |
Manufacturer | |
Manufacturer Product Number | 10620 |
Description | LENS CLEAR FLOOD ADHESIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Flood Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 20mm Dia | |
Lens Transparency | - | |
Optical Pattern | Flood | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
48 | ¥10.66375 | ¥511.86 |
144 | ¥8.20660 | ¥1,181.75 |
528 | ¥7.41845 | ¥3,916.94 |
1,008 | ¥6.37524 | ¥6,426.24 |
2,016 | ¥6.02751 | ¥12,151.46 |
5,040 | ¥5.88844 | ¥29,677.74 |
10,032 | ¥5.79571 | ¥58,142.56 |