10509 | |
---|---|
DigiKey Part Number | 1066-1056-ND |
Manufacturer | |
Manufacturer Product Number | 10509 |
Description | LENS CLR 30-59DEG WIDE ADHESIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 30° ~ 59° Wide Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 30° ~ 59° | |
For Use With/Related Manufacturer | Cree, Everlight, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
40 | ¥18.99650 | ¥759.86 |
80 | ¥14.61775 | ¥1,169.42 |
440 | ¥13.21432 | ¥5,814.30 |
960 | ¥11.35604 | ¥10,901.80 |
2,000 | ¥10.73659 | ¥21,473.18 |
4,920 | ¥10.48882 | ¥51,604.99 |