10507 | |
---|---|
DigiKey Part Number | 1066-1054-ND |
Manufacturer | |
Manufacturer Product Number | 10507 |
Description | LENS CLEAR 9-33DEG SPOT ADHESIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 9° ~ 33° Spot Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10507 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 9° ~ 33° | |
For Use With/Related Manufacturer | Cree, Everlight, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.31000 | ¥20.31 |
40 | ¥13.54275 | ¥541.71 |
80 | ¥10.42150 | ¥833.72 |
440 | ¥9.42050 | ¥4,145.02 |
960 | ¥8.09572 | ¥7,771.89 |
2,000 | ¥7.65416 | ¥15,308.32 |
4,920 | ¥7.47752 | ¥36,789.40 |
9,800 | ¥7.35976 | ¥72,125.65 |