T22A14505DFFBG0E | |
---|---|
DigiKey Part Number | 317-1572-ND |
Manufacturer | |
Manufacturer Product Number | T22A14505DFFBG0E |
Description | THERMOSTAT 145DEG C SPST-NC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 293°F (145°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 293°F (145°C) | |
Reset Temperature | 240°F (115°C) | |
Current Rating - AC | 20A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Shrink Cap, Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
5 | ¥79.68400 | ¥398.42 |
10 | ¥74.04400 | ¥740.44 |
25 | ¥67.20200 | ¥1,680.05 |
50 | ¥62.45200 | ¥3,122.60 |
100 | ¥58.04090 | ¥5,804.09 |
500 | ¥48.96934 | ¥24,484.67 |
1,000 | ¥45.51565 | ¥45,515.65 |