F20B07505ACFA06E | |
---|---|
DigiKey Part Number | 317-1020-ND |
Manufacturer | |
Manufacturer Product Number | F20B07505ACFA06E |
Description | THERMOSTAT 75DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 113°F (45°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥31.82900 | ¥318.29 |
25 | ¥29.44040 | ¥736.01 |
100 | ¥28.01600 | ¥2,801.60 |