F20A12505ACFA06E | |
---|---|
DigiKey Part Number | 317-1011-ND |
Manufacturer | |
Manufacturer Product Number | F20A12505ACFA06E |
Description | THERMOSTAT 125DEG C SPST-NC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 257°F (125°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 257°F (125°C) | |
Reset Temperature | 203°F (95°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥28.46300 | ¥284.63 |
25 | ¥25.29920 | ¥632.48 |
50 | ¥24.03340 | ¥1,201.67 |
100 | ¥23.40040 | ¥2,340.04 |
500 | ¥22.26910 | ¥11,134.55 |