Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 302°F (150°C) | |
Reset Temperature | - | |
Current Rating - AC | 10A (250V), 15A (125V) | |
Current Rating - DC | 10A (24V), 15A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
5 | ¥43.10200 | ¥215.51 |
10 | ¥40.04700 | ¥400.47 |
25 | ¥36.34320 | ¥908.58 |
50 | ¥33.77340 | ¥1,688.67 |
100 | ¥31.38690 | ¥3,138.69 |
500 | ¥26.47860 | ¥13,239.30 |
1,000 | ¥24.61028 | ¥24,610.28 |