CS705015Y

DigiKey Part Number
317-1511-ND
Manufacturer
Manufacturer Product Number
CS705015Y
Description
THERMOSTAT 50DEG C SPST-NO CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
122°F (50°C)
Reset Temperature
-
Current Rating - AC
10A (250V), 15A (125V)
Current Rating - DC
10A (24V), 15A (12V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.20000¥53.20
10¥39.92400¥399.24
500¥27.50416¥13,752.08
1,000¥25.72977¥25,729.77