Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 320°F (160°C) | |
Reset Temperature | - | |
Current Rating - AC | 5A (120V), 8A (277V), 22A (120V) | |
Current Rating - DC | 20A (16V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.12900 | ¥91.29 |
25 | ¥7.60560 | ¥190.14 |
50 | ¥7.43800 | ¥371.90 |
100 | ¥6.76160 | ¥676.16 |
500 | ¥5.95210 | ¥2,976.05 |