Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | - | |
Current Rating - AC | 5A (120V), 8A (277V), 22A (120V) | |
Current Rating - DC | 20A (16V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥12.98800 | ¥129.88 |
500 | ¥8.41636 | ¥4,208.18 |
1,000 | ¥7.45442 | ¥7,454.42 |
5,000 | ¥6.97349 | ¥34,867.45 |
10,000 | ¥6.49256 | ¥64,925.60 |