CBHEX-KIT-GY | |
---|---|
DigiKey Part Number | 4641-CBHEX-KIT-GY-ND |
Manufacturer | |
Manufacturer Product Number | CBHEX-KIT-GY |
Description | ENCLOSURE ABS 5.75"L X 5.12"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Hand Held, Cover Included 5.748" L x 5.118" W (146.00mm x 130.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.748" L x 5.118" W (146.00mm x 130.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 29.3in² (189cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥124.44440 | ¥3,111.11 |