BIM2003/13-GY/GY | |
---|---|
DigiKey Part Number | 4641-BIM2003/13-GY/GY-ND |
Manufacturer | |
Manufacturer Product Number | BIM2003/13-GY/GY |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.220" (31.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 4.409" L x 2.441" W (111.99mm x 62.00mm) | |
Height | 1.220" (31.00mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.81000 | ¥36.81 |
5 | ¥34.12400 | ¥170.62 |
10 | ¥33.02700 | ¥330.27 |
25 | ¥31.62120 | ¥790.53 |