33-3742-14-01 | |
---|---|
DigiKey Part Number | 33-3742-14-01-ND |
Manufacturer | |
Manufacturer Product Number | 33-3742-14-01 |
Description | GPS ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.5815GHz Beidou, Galileo, GLONASS, GPS Dome RF Antenna 1.557GHz ~ 1.606GHz 4.25dBic N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5815GHz | |
Frequency Range | 1.557GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.25dBic | |
Features | LNA, Filter | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.827" (21.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,093.30000 | ¥1,093.30 |