33-2920-00-3000 | |
---|---|
DigiKey Part Number | 33-2920-00-3000-ND |
Manufacturer | |
Manufacturer Product Number | 33-2920-00-3000 |
Description | RF ANT 1.56GHZ PUCK 3M CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.56GHz Beidou, Galileo, GLONASS, GPS Puck RF Antenna 1.51GHz ~ 1.61GHz 32dB Connector Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.56GHz | |
Frequency Range | 1.51GHz ~ 1.61GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 32dB | |
Features | Cable - 3m, LNA, Filter | |
Termination | Connector | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥978.44000 | ¥978.44 |