GE2521 | |
---|---|
DigiKey Part Number | GE2521-ND |
Manufacturer | |
Manufacturer Product Number | GE2521 |
Description | OSCOPE PRB X1/X10 250MHZ 1M/10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 250MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 45pF, 12pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Gray | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.57000 | ¥467.57 |