CTM-46A-0 | |
---|---|
DigiKey Part Number | CTM-46A-0-ND |
Manufacturer | |
Manufacturer Product Number | CTM-46A-0 |
Description | BATTERY CLIP STEEL INSUL 50A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Steel | |
Plating | Copper | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Black | |
Length | 2.880" (73.15mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |