CT4466-2 | |
---|---|
DigiKey Part Number | 1768-CT4466-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4466-2 |
Description | HOOK CLIP RED 4MM SHTH BANA JACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Banana Plug Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.189" (4.80mm) | |
Features | Plunger Style | |
Length | 4.961" (126.00mm) | |
Length - Barrel | 3.150" (80.00mm) | |
Temperature Range | - | |
Termination | Banana Plug | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | Digital Multimeter (DMM) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.77000 | ¥178.77 |