CT4447-1 | |
---|---|
DigiKey Part Number | 1768-CT4447-1-ND |
Manufacturer | |
Manufacturer Product Number | CT4447-1 |
Description | DIFF PROBE KIT 30MHZ 700V 10X/10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10:1, 100:1 Active Differential 30MHz 21.654" (550.00mm) Black, Red Oscilloscope Probe Test Lead 5M Input Resistance CAT III 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Active Differential | |
Attenuation Value | 10:1, 100:1 | |
Bandwidth | 30MHz | |
Resistance - Input | 5M | |
Voltage - Max | CAT III 1000V | |
Capacitance - Input | 2pF | |
Cable Length | 21.654" (550.00mm) | |
Color | Black, Red | |
Includes | Adapter, Alligator Clips, Banana Plug Adapter (Sheathed), BNC Cable, Pincer Clips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,335.62000 | ¥4,335.62 |