CT4043-200 | |
---|---|
DigiKey Part Number | 1768-CT4043-200-ND |
Manufacturer | |
Manufacturer Product Number | CT4043-200 |
Description | HIGH CURRENT TEST LEAD SET, 60 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.7" (2000.00mm) Spade Terminal To Spade Terminal Test Lead 1 Cable, Black Mesh Sleeve, Black and Red Leads, Spade Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Spade Terminal to Spade Terminal | |
1st Connector | Spade Terminal | |
2nd Connector | Spade Terminal | |
Cable Length | 78.7" (2000.00mm) | |
Contents | 1 Cable, Black Mesh Sleeve, Black and Red Leads, Spade Terminals | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 8 AWG | |
Voltage - Rated | - | |
Current Rating (Amps) | 60 A | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.95000 | ¥820.95 |