CT3736 | |
---|---|
DigiKey Part Number | BKCT3736-ND |
Manufacturer | |
Manufacturer Product Number | CT3736 |
Description | ADVANCED FUNCTION GENERATOR KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Function Generator BNC Adapter, Banana Plug Adapter, BNC Cable, Grabbers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Function Generator | |
Contents | BNC Adapter, Banana Plug Adapter, BNC Cable, Grabbers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.76000 | ¥1,477.76 |