CT3655 | |
---|---|
DigiKey Part Number | CT3655-ND |
Manufacturer | |
Manufacturer Product Number | CT3655 |
Description | BNC ADAPTER 3.5MM NONTERMINATED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Adapter, BNC for use with Oscilloscope Probes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter, BNC | |
For Use With/Related Products | Oscilloscope Probes | |
Specifications | 1 Piece |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |