CT3205W | |
---|---|
DigiKey Part Number | CT3205W-ND |
Manufacturer | |
Manufacturer Product Number | CT3205W |
Description | CONN BANANA PLUG SOLDERLESS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Sheathed | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |