CT2714 | |
---|---|
DigiKey Part Number | CT2714-ND |
Manufacturer | |
Manufacturer Product Number | CT2714 |
Description | PROBE TIP GRD NI 5MM 1=BAG OF 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Spring for use with Oscilloscope Probes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Spring | |
For Use With/Related Products | Oscilloscope Probes | |
Specifications | 1 Piece |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |