CT2592-6 | |
---|---|
DigiKey Part Number | CT2592-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2592-6 |
Description | MINIFLEX CLIP .031 PIN BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Mini 0.032" (0.80mm) Pin Features Flexible, Plunger Style, Rotating |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.024" (0.60mm) | |
Features | Flexible, Plunger Style, Rotating | |
Length | - | |
Length - Barrel | - | |
Temperature Range | -4°F ~ 176°F (-20°C ~ 80°C) | |
Termination | 0.032" (0.80mm) Pin | |
Color | Blue | |
Quantity | 1 Piece | |
For Use With/Related Products | MicroLead Test Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥131.35700 | ¥1,313.57 |