CT2392A-0 | |
---|---|
DigiKey Part Number | BKCT2392A-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2392A-0 |
Description | GATOR CLIP BRASS INSULATED 20A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Large Test Clip Brass 0.945" (24.00mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Large | |
Jaw Opening | 0.945" (24.00mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 20 A | |
Material | Brass | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA), Nylon | |
Insulation | Insulated | |
Color | Black | |
Length | 3.543" (90.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |