CT2011-5 | |
---|---|
DigiKey Part Number | BKCT2011-5-ND |
Manufacturer | |
Manufacturer Product Number | CT2011-5 |
Description | CONN BANANA PLUG SLDRLESS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | 12 AWG | |
Contact Finish | Nickel | |
Contact Material | Phosphor Bronze Alloy | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
5 | ¥16.84600 | ¥84.23 |
10 | ¥16.58400 | ¥165.84 |
25 | ¥16.32440 | ¥408.11 |
50 | ¥16.06500 | ¥803.25 |
100 | ¥15.80630 | ¥1,580.63 |
250 | ¥15.54740 | ¥3,886.85 |
500 | ¥15.28814 | ¥7,644.07 |
1,000 | ¥14.51083 | ¥14,510.83 |