FBH201209T-102Y-S-H | |
---|---|
DigiKey Part Number | 4713-FBH201209T-102Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH201209T-102Y-S-HCT-ND - Cut Tape (CT) 4713-FBH201209T-102Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-102Y-S-H |
Description | FB HI 0805 1KOHM 1.5A .15DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.41700 | ¥4.17 |
25 | ¥0.27560 | ¥6.89 |
50 | ¥0.24660 | ¥12.33 |
100 | ¥0.22610 | ¥22.61 |
250 | ¥0.20268 | ¥50.67 |
500 | ¥0.19858 | ¥99.29 |
1,000 | ¥0.14367 | ¥143.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.29912 | ¥1,196.48 |
8,000 | ¥0.26862 | ¥2,148.96 |
12,000 | ¥0.25296 | ¥3,035.52 |
20,000 | ¥0.23527 | ¥4,705.40 |
28,000 | ¥0.22473 | ¥6,292.44 |
40,000 | ¥0.21445 | ¥8,578.00 |
100,000 | ¥0.19171 | ¥19,171.00 |
200,000 | ¥0.17753 | ¥35,506.00 |
400,000 | ¥0.16553 | ¥66,212.00 |