FBH100505T-700Y-S | |
---|---|
DigiKey Part Number | 4713-FBH100505T-700Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-700Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-700Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-700Y-S |
Description | FB HI 0402 70 OHM 1.2A .09DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.34000 | ¥3.40 |
25 | ¥0.22440 | ¥5.61 |
50 | ¥0.20060 | ¥10.03 |
100 | ¥0.18360 | ¥18.36 |
250 | ¥0.16492 | ¥41.23 |
500 | ¥0.16136 | ¥80.68 |
1,000 | ¥0.11681 | ¥116.81 |
5,000 | ¥0.10303 | ¥515.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22431 | ¥2,243.10 |
20,000 | ¥0.20237 | ¥4,047.40 |
30,000 | ¥0.19111 | ¥5,733.30 |
50,000 | ¥0.17839 | ¥8,919.50 |
70,000 | ¥0.17082 | ¥11,957.40 |
100,000 | ¥0.16342 | ¥16,342.00 |
250,000 | ¥0.14709 | ¥36,772.50 |
500,000 | ¥0.13691 | ¥68,455.00 |