FB201209T-300Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB201209T-300Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-300Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-300Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-300Y-S-1 |
Description | FBEAD 0805 30 OHM .05DC 800MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥0.78880 | ¥19.72 |
50 | ¥0.70220 | ¥35.11 |
100 | ¥0.64270 | ¥64.27 |
250 | ¥0.57704 | ¥144.26 |
500 | ¥0.56496 | ¥282.48 |
1,000 | ¥0.40872 | ¥408.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63336 | ¥2,533.44 |
8,000 | ¥0.57960 | ¥4,636.80 |
12,000 | ¥0.55204 | ¥6,624.48 |
20,000 | ¥0.52093 | ¥10,418.60 |
28,000 | ¥0.50241 | ¥14,067.48 |
40,000 | ¥0.48436 | ¥19,374.40 |
100,000 | ¥0.44448 | ¥44,448.00 |
200,000 | ¥0.41965 | ¥83,930.00 |